Schneider Electric IRTH Series Timer Relay, SPDT Switch Configuration
- RS Stock No.:
- 247-1935
- Mfr. Part No.:
- A9E16068
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$242.68
(exc. GST)
$266.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.68 |
*price indicative
- RS Stock No.:
- 247-1935
- Mfr. Part No.:
- A9E16068
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | IRTH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series IRTH | ||
- COO (Country of Origin):
- ID
The Schneider Electric iRTH relay-applies a time delay to de-energizing a load 1C/O and it is mounted on a DIN rail. The range used LED, flashing for time delay type of signalling and it used 0.1 to 360000 s of time delay.
IP degree of protection IP20
Ambient air temperature for operation -5 to 55 °C
Related links
- Schneider Electric Acti9 Control Series Timer Relay, SPDT Switch Configuration
- Carlo Gavazzi DAC Series Timer Relay 240 V dc 400V ac 2-Function, SPDT Switch Configuration
- Omron Timer Relay SPDT Switch Configuration
- Finder 13 Series Wall Timer Relay 10 s SPDT Switch Configuration
- RS PRO Panel Timer Relay 230 V ac 230V ac SPDT Switch Configuration
- RS PRO EZM Series Panel Timer Relay 30 V dc 24V ac SPDT Switch Configuration
- RS PRO Panel Timer Relay 24 V dc 240V ac 13-Function, SPDT Switch Configuration
- Schneider Electric Acti9 Control Series DIN Rail Timer Relay 240 V ac SPDT Switch
