Tele E1ZT Series DIN Rail Timer Light Switch Timer Relay, 1-Contact, 8 → 230 V dc 230V ac, 239 V ac, 8 V ac, 0.5

Subtotal (1 unit)*

$149.40

(exc. GST)

$164.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.40

*price indicative

RS Stock No.:
182-9990
Mfr. Part No.:
E1ZTP 230VAC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Timer Light Switch Timer Relay

Mount Type

DIN Rail

Function

Swedish Pipe, Automatic, Timer

Time Range

0.5 → 12 min (T, TW function), 60 min (with pumping)

Number of Contacts

1

Switching Voltage

250V ac

Contact Configuration

1 NO

IP Rating

IP40

Supply AC Voltage

230V ac, 239V ac, 8V ac

Minimum Operating Temperature

-25°C

Supply DC Voltage

8 → 230 V dc

Maximum Operating Temperature

55°C

Terminal Type

Screw

Length

6mm

Width

17.5mm

Height

87mm

Standards/Approvals

EN 60669-2-3, DIN 180-158-2, EN 60715, IEC 60721-3-3, VBG 4, IEC 60664-1

Series

E1ZT

COO (Country of Origin):
AT
Staircase-timer, Impulse relay (4 functions)

Series ENYA

Switch-off warning

Retrigger, time extension function programmable

Energy saving function

Impulse switch mode selectable

Low switching noise

High switching capacity, 80A peak inrush current

Automatic 3/4 - wire detection

Push-button glow lamp load up to 100mA

Width 17.5 mm

Installation design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy