Omron H3DT Series DIN Rail Timer Relay, 2-Contact, 240 V dc 24V ac, 240 V ac, 0.1 s → 1200 h,
- RS Stock No.:
- 106-6235
- Distrelec Article No.:
- 300-84-458
- Mfr. Part No.:
- H3DT-L1 24-240VAC/DC
- Brand:
- Omron
Subtotal (1 unit)*
$186.99
(exc. GST)
$205.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $186.99 |
*price indicative
- RS Stock No.:
- 106-6235
- Distrelec Article No.:
- 300-84-458
- Mfr. Part No.:
- H3DT-L1 24-240VAC/DC
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Offset Double Ring End | |
| Time Range | 0.1 s → 1200 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP30 | |
| Timing Adjustment | Dial | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Terminal Type | Push-in | |
| Maximum Operating Temperature | 60°C | |
| Mode | Multifunction | |
| Length | 17.5mm | |
| Height | 100mm | |
| Standards/Approvals | cULus:UL 508/CSA C22.2 No. 14EN 61812-1CCCLRDNV GLIEC 60664-1 4 kV/2RoHS | |
| Width | 90mm | |
| Series | H3DT | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Offset Double Ring End | ||
Time Range 0.1 s → 1200 h | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP30 | ||
Timing Adjustment Dial | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 24V ac, 240V ac | ||
Terminal Type Push-in | ||
Maximum Operating Temperature 60°C | ||
Mode Multifunction | ||
Length 17.5mm | ||
Height 100mm | ||
Standards/Approvals cULus:UL 508/CSA C22.2 No. 14EN 61812-1CCCLRDNV GLIEC 60664-1 4 kV/2RoHS | ||
Width 90mm | ||
Series H3DT | ||
Omron H3DT Series Timer Relay, 24 to 240 V AC/DC Supply Voltage, 2 Contacts - H3DT-L1
Features & Benefits
Applications
What range of operational voltages can be accommodated?
How does the multi-functionality enhance usability?
What is the maximum load this relay can handle?
Is this product suitable for extensive temperature conditions?
Related links
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 100 h
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 100 h
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 1200 h DPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 1200 h SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 24 to 240 V 24V ac 1 to 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 24 to 240 V 24V ac 0.1 s to 1200 h,
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24 V 1 to 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 200V ac 1 to 120 s SPDT Switch
