Tele VEO Series DIN Rail Timer Relay, 1-Contact, 12 → 240 V ac/dc 12V ac, 240 V ac, 100 h, 10-Function, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
658-397
Mfr. Part No.:
V2ZM10P 12-240V AC/DC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

100 h

Number of Contacts

1

Number of Timer Functions

10

Contact Configuration

SPDT

IP Rating

IP20, IP40

Minimum Operating Temperature

-25°C

Supply AC Voltage

12V ac, 240V ac

Supply DC Voltage

12 → 240 V ac/dc

Mode

Multifunction

Terminal Type

Screw

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

76mm

Width

67mm

Length

22.5mm

Series

VEO

COO (Country of Origin):
AT
The Tele Time relay is a multifunctional device offering 10 functions and 10 selectable time ranges. It supports a wide supply voltage range of 12 to 240V AC/DC, providing versatile timing solutions for industrial and automation applications.

1 changeover contact

Width is 22.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy