ATC 407C Series Multi-Timer, 1-Contact, 24 V dc 24V ac, 240 V ac, 1 min → 10 h, Multifunction-Function, SPDT
- RS Stock No.:
- 286-805
- Mfr. Part No.:
- 407C500F3X
- Brand:
- ATC
Subtotal (1 unit)*
$693.21
(exc. GST)
$762.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $693.21 |
*price indicative
- RS Stock No.:
- 286-805
- Mfr. Part No.:
- 407C500F3X
- Brand:
- ATC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATC | |
| Product Type | Multi-Timer | |
| Time Range | 1 min → 10 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Contact Current | 10A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 50°C | |
| Mode | Multifunction | |
| Terminal Type | 8-Pin | |
| Width | 48mm | |
| Standards/Approvals | Crus, RoHS, CE | |
| Height | 48mm | |
| Length | 81.3mm | |
| Series | 407C | |
| Select all | ||
|---|---|---|
Brand ATC | ||
Product Type Multi-Timer | ||
Time Range 1 min → 10 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
Supply AC Voltage 24V ac, 240V ac | ||
Contact Current 10A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 50°C | ||
Mode Multifunction | ||
Terminal Type 8-Pin | ||
Width 48mm | ||
Standards/Approvals Crus, RoHS, CE | ||
Height 48mm | ||
Length 81.3mm | ||
Series 407C | ||
The ATC DIN Multi-Mode Timer available with selectable OnDelay, Off-Delay or Interval timing modes. These timing modes energize a set of DPDT output contacts. When in the On-Delay mode, the 407 begins timing when the timer is energized.
Range and Mode select are tamper proof when panel mounted
Unique flashing cycle progress indication
Related links
- ATC 407C Series Multi-Timer 24 V dc 24V ac 1 min to 10 h SPDT Switch
- ATC 328E Series Surface Multi-Timer 24 V dc 24V ac 1 s to 10 h DPDT
- RS PRO DIN Rail Timer Relay 24 V dc 24V ac 01. s to 999 h SPDT Switch
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT Switch
- RS PRO 2AN Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 10 h SPDT
- Crouzet Syr-Line Series Panel Timer Relay 24 to 240 V dc 24V ac SPDT Switch
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 300 h SPDT Switch
- Omron H3RN Series Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT Switch
