ATC 175MD Series DIN Rail Multi-Timer, 1-Contact, 20 → 240 V ac/dc 20V ac, 240 V ac, 0 s → 99.0 h,
- RS Stock No.:
- 286-786
- Mfr. Part No.:
- 175MD
- Brand:
- ATC
Subtotal (1 unit)*
$136.91
(exc. GST)
$150.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.91 |
*price indicative
- RS Stock No.:
- 286-786
- Mfr. Part No.:
- 175MD
- Brand:
- ATC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATC | |
| Product Type | Multi-Timer | |
| Mount Type | DIN Rail | |
| Time Range | 0 s → 99.0 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP40 | |
| Contact Current | 8A | |
| Supply AC Voltage | 20V ac, 240V ac | |
| Supply DC Voltage | 20 → 240 V ac/dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | 175MD | |
| Select all | ||
|---|---|---|
Brand ATC | ||
Product Type Multi-Timer | ||
Mount Type DIN Rail | ||
Time Range 0 s → 99.0 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP40 | ||
Contact Current 8A | ||
Supply AC Voltage 20V ac, 240V ac | ||
Supply DC Voltage 20 → 240 V ac/dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series 175MD | ||
- COO (Country of Origin):
- IN
The ATC Timer offers an accuracy of ±0.1% of set time or ±50mSec and repeatability of ±0.1%. It features a SPDT contact with a rating of 8A at the rate 250V AC. Multiple modes are available including on delay, interval, cyclic, pulse output, and more. Time ranges from 0 to 99.9 sec/min/hr. up to 9 hr. and 59 min.
Power 4 VA max consumption
Reset time is less than 100 msec
- RS Stock No. 1249418
- Mfr. Part No. 3RP2574-1NM20
Each
$250.95
- RS Stock No. 7467062
- Mfr. Part No. 1SVR740040R3300 CT-WBS.22P
Each
$227.11
- RS Stock No. 7763648
- Mfr. Part No. A9E16065
Each
$263.11
Each
$181.93
Related links
- ATC 175MU Series DIN Rail Multi-Timer 12 to 240 V dc 20V ac 0.3 s to 3h
- ATC 407C Series Multi-Timer 24 V dc 24V ac 1 min to 10 h SPDT Switch
- ATC 405C Series DIN Rail Time Delay Relay 30 V dc 20V ac 1 s to 50 h DPDT Switch
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 20V ac 5s to 10 min DPDT Switch
- ATC 328E Series Surface Multi-Timer 24 V dc 24V ac 1 s to 10 h DPDT
- Releco CT2-E Series Timer Relay 20 to 65 V ac/dc 20V ac 0.2 to 30 s 1-Function
- Crouzet MUS2 Series DIN Rail Timer Relay 240 V ac Multifunction-Function
- ATC 409B Series Surface Timer Relay 24 V dc 24V ac 1 s to 50 h DPDT Switch












