Eaton ETR4 Series DIN Rail Timer Relay, 1-Contact, 400 V ac 400V ac, 3 → 60 s, 1-Function
- RS Stock No.:
- 243-940
- Mfr. Part No.:
- 031885 ETR4-51-W
- Brand:
- Eaton
Subtotal (1 unit)*
$281.68
(exc. GST)
$309.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.68 |
*price indicative
- RS Stock No.:
- 243-940
- Mfr. Part No.:
- 031885 ETR4-51-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 3 → 60 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| IP Rating | IP20 | |
| Supply DC Voltage | 400 V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Width | 23mm | |
| Standards/Approvals | CE UL UL 508 VDE 0660 CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 CSA, RoHS | |
| Length | 103mm | |
| Series | ETR4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 3 → 60 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
IP Rating IP20 | ||
Supply DC Voltage 400 V ac | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 400V ac | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Width 23mm | ||
Standards/Approvals CE UL UL 508 VDE 0660 CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 CSA, RoHS | ||
Length 103mm | ||
Series ETR4 | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series ETR4 Timing relay is engineered for optimal performance in star-delta applications, ensuring efficient control over your machinery. Designed to operate at optimal efficiency with a timing range of 3 to 60 seconds, this robust timer relay is perfect for operations requiring a fixed timing function. Its compact dimensions make it easy to integrate into existing setups, while the impressive mechanical lifespan of 30 million operations provides reliability and longevity. With features that focus on compatibility and easy installation, this timing relay is ideal for both new projects and upgrades to existing systems. Its wide operational temperature range further ensures that it delivers consistent performance in various environmental conditions, making it a versatile component in your control circuits.
Robust design ensuring long-lasting performance
Wide operational temperature range for adaptability in challenging environments
Quick installation with screw connection terminals
Designed for star-delta systems enhancing motor control efficiency
High shock resistance conforms to IEC standards for reliability
Compact dimensions optimise space within electrical panels
Eco-friendly design adhering to environmental compatibility regulations
Versatile mounting options allow for flexible arrangements
- RS Stock No. 0241049
- Mfr. Part No. 031883 ETR4-11-W
Each
$273.20
- RS Stock No. 0241050
- Mfr. Part No. 031887 ETR4-69-W
Each
$364.88
- RS Stock No. 0254488
- Mfr. Part No. 262688 ETR2-42
Each
$287.18
- RS Stock No. 2299486
- Mfr. Part No. 262686 ETR2-12
Each
$213.04
Related links
- Eaton ETR4 Series DIN Rail Timer Relay 400 V ac 400V ac 1-Function
- Eaton ETR4 Series DIN Rail Time Delay Relay 400 V ac 400V ac 10-Function, SPDT Switch
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 3 to 60 s SPST Switch
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s to 60 h SPDT Switch
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05s to 100 h
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s to 60 h
- Siemens 3RP25 Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 1 to 20 1-Function,
- Broyce Control LMAT Series DIN Rail Timer Relay 12 to 48 V dc 12V ac 1 to 60 s SPDT











