Broyce Control LMAT Series DIN Rail Timer Relay, 1-Contact, 12 → 48 V dc 12V ac, 48 V ac, 1 → 60 s,

Subtotal (1 unit)*

$160.86

(exc. GST)

$176.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.86

*price indicative

RS Stock No.:
188-3547
Mfr. Part No.:
LMAT 12-48V AC/DC
Brand:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Alarm

Time Range

1 → 60 s

Number of Contacts

1

Switching Voltage

250V

Number of Timer Functions

1

Contact Configuration

SPDT

IP Rating

IP20

Minimum Operating Temperature

-20°C

Supply DC Voltage

12 → 48 V dc

Contact Current

8A

Supply AC Voltage

12V ac, 48V ac

Mode

Star-Delta

Maximum Operating Temperature

60°C

Terminal Type

Screw

Width

66.5mm

Standards/Approvals

CE, C-Tick, IEC 61812, RoHS

Length

17.5mm

Height

89mm

Series

LMAT

COO (Country of Origin):
GB
The timer is offered with two separate relays. When power is applied, the first relay (Attempts) will energize for the set “on” time delay period, then de-energize for the set “off” time delay period. This is classed as the “first attempt”. The same relay will continue to cycle on and off for the “number of attempts” set on the adjustment. If all the attempts are allowed to run, at the end of the last “on” time delay period, the first relay will de-energize and the second relay (Alarm) will energize and remain in this state. Power must be removed and re-applied to restart the function over again.

Multi Attempt to Start

Designed to limit the number of attempts an engine has to start before providing an alarm

Selectable number of attempts (2-8)

Multi-voltage (12 -48VAC/DC)

Single time range (1 - 60s)

2 x SPDT Relay outputs

17.5mm wide, DIN Rail mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy