Eaton ETR4 Series DIN Rail Timer Relay, 1-Contact, 400 V ac 400V ac, 0.05 → 3600000 s, 1-Function
- RS Stock No.:
- 241-049
- Mfr. Part No.:
- 031883 ETR4-11-W
- Brand:
- Eaton
Subtotal (1 unit)*
$273.20
(exc. GST)
$300.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.20 |
*price indicative
- RS Stock No.:
- 241-049
- Mfr. Part No.:
- 031883 ETR4-11-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Function | Offset Double Ring End | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 3600000 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 6kV | |
| IP Rating | IP20 | |
| Supply DC Voltage | 400 V ac | |
| Contact Current | 6A | |
| Supply AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Length | 103mm | |
| Width | 23mm | |
| Standards/Approvals | VDE 0435, IEC/EN 61812, IEC/EN 61000-4-3, IEC/EN 61000-4-2 | |
| Series | ETR4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Function Offset Double Ring End | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 3600000 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Switching Voltage 6kV | ||
IP Rating IP20 | ||
Supply DC Voltage 400 V ac | ||
Contact Current 6A | ||
Supply AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Length 103mm | ||
Width 23mm | ||
Standards/Approvals VDE 0435, IEC/EN 61812, IEC/EN 61000-4-3, IEC/EN 61000-4-2 | ||
Series ETR4 | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series ETR4 Timing Relay exemplifies precision and reliability in time management for a range of industrial applications. Boasting a compact design, this timing relay operates within a broad time range of 0.05 seconds to 60 hours, and is equipped to handle delays with exceptional accuracy. Suitable for DIN rail mounting, the device features an IP20 degree of protection, making it ideal for environments where space is limited. Engineered for versatility, this relay is particularly beneficial for applications requiring on-delay functionality, making it indispensable for process automation and machinery control. Backed by robust certifications and engineered to withstand various environmental challenges, it ensures operational excellence while contributing to enhanced efficiency in system performance.
Delivers high operational flexibility for a diverse array of applications
Compact dimensions support installation in tight spaces without compromising performance
On-delay functionality provides reliable control over processes
Rated impulse withstand voltage enhances durability and reliability in demanding settings
Specially designed to meet stringent electromagnetic compatibility standards
Mechanical lifespan of 30 million operations assures longevity and dependable service
Built to withstand extreme temperatures for enhanced operational resilience
Versatile terminal capacity accommodates a variety of wire types for seamless connections
Related links
- Eaton ETR4 Series DIN Rail Timer Relay 400 V ac 400V ac 1-Function
- Eaton ETR4 Series DIN Rail Time Delay Relay 400 V ac 400V ac 10-Function, SPDT Switch
- Eaton ETR4 Series DIN Rail Timer Relay 400 V ac 400V ac 1-Function
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s to 60 h SPDT Switch
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 3 to 60 s SPST Switch
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05s to 100 h
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s to 60 h
