Panasonic LT4H Series Panel Mount, Surface Timer Relay, 1-Contact 240V ac, 0 → 9999 h, 0 → 9999 h, 0
- RS Stock No.:
- 228-841
- Distrelec Article No.:
- 304-11-375
- Mfr. Part No.:
- LT4H-AC240VS
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-841
- Distrelec Article No.:
- 304-11-375
- Mfr. Part No.:
- LT4H-AC240VS
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Timer Relay | |
| Mount Type | Panel Mount, Surface | |
| Function | Multifunction | |
| Time Range | 0 → 9999 h, 0 → 9999 h, 0 → 9999 min, 0 → 9999 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Supply AC Voltage | 240V ac | |
| Timing Adjustment | Thumbwheel Switch | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 55°C | |
| Width | 48mm | |
| Standards/Approvals | IEC | |
| Length | 48mm | |
| Height | 48mm | |
| Series | LT4H | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Timer Relay | ||
Mount Type Panel Mount, Surface | ||
Function Multifunction | ||
Time Range 0 → 9999 h, 0 → 9999 h, 0 → 9999 min, 0 → 9999 s | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Supply AC Voltage 240V ac | ||
Timing Adjustment Thumbwheel Switch | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Mode Multifunction | ||
Maximum Operating Temperature 55°C | ||
Width 48mm | ||
Standards/Approvals IEC | ||
Length 48mm | ||
Height 48mm | ||
Series LT4H | ||
- COO (Country of Origin):
- JP
Panasonic Multifunction Timer Relay
The Panasonic multi-function timer rela is solid-state, compact equipment with high precision. It is suitable for controlling the operation of equipment, machinery, systems or processes in a wide range of industrial applications. This timer relay can be installed into the new and existing applications without much hassle. It performs delay functions like power ON delay, pulse ON delay, pulses one-shot, signal flicker, signal OFF delay, signal ON delay, totalizing ON delay in the range of up to 9999hours. Its affordability, optimum space management and high-performance make this relay ideal for a wide range of applications in process control environments.
Features and Benefits
Simple operation
The supply voltage rating ranging between 100VAC and 240VAC
Models with multi-scale timing ranging up to 9999 hours
Backlit LCD
Screw type terminal
Timer is easy to programme and can be integrated easily into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Good performance
Relay output
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP66 rated
CE certified
EN50081-2
EN50082-2
Related links
- Panasonic LT4H-W Series Panel Timer Relay 0 to 9999 h SPDT Switch
- Omron H5CX Series Flush Timer Relay 0.001 s to 9999 h SPDT Switch
- Omron H5CX Series Panel 1-Contact 100V ac 0.001 s to 9999 h
- Omron H5CX Series Panel 1-Contact 24 V ac 0.001 s to 9999 h,
- Omron H5CX Series Panel Timer Relay 240 V ac Multifunction-Function, SPDT Switch
- Omron H5CX Series Panel Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT Switch
- Omron H5CX Series Panel Timer Relay 24 V dc 12V ac 0.001 s to 9999 h SPDT
- Omron H5CX Series Panel 2-Contact 24V ac 0.001 s to 9999 h,
