Finder 85 Series Timer Relay, 4-Contact, 48 V dc 48V ac, 0.05 → 100 s, 5 → 100 h, 3 → 100 min,
- RS Stock No.:
- 159-537
- Mfr. Part No.:
- 85.04.0.048.0000
- Brand:
- Finder
Get a bulk buy discount
Add 25 more to save $58.25
View bulk pricing optionsSubtotal (1 unit)*
$133.32
(exc. GST)
$146.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $133.32 | - |
| 25 - 49 | $130.99 | $58.25 |
| 50 + | $128.55 | $238.50 |
*price indicative
- RS Stock No.:
- 159-537
- Mfr. Part No.:
- 85.04.0.048.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Timer Relay | |
| Time Range | 0.05 → 100 s, 5 → 100 h, 3 → 100 min | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 48 V dc | |
| Minimum Operating Temperature | -20°C | |
| Timing Adjustment | Screwdriver Slot | |
| Contact Current | 7A | |
| Supply AC Voltage | 48V ac | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | 14-Pin | |
| Width | 20.6mm | |
| Standards/Approvals | EAC, UL, CE | |
| Length | 63.1mm | |
| Height | 27.7mm | |
| Series | 85 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Timer Relay | ||
Time Range 0.05 → 100 s, 5 → 100 h, 3 → 100 min | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Supply DC Voltage 48 V dc | ||
Minimum Operating Temperature -20°C | ||
Timing Adjustment Screwdriver Slot | ||
Contact Current 7A | ||
Supply AC Voltage 48V ac | ||
Mode Multifunction | ||
Maximum Operating Temperature 60°C | ||
Terminal Type 14-Pin | ||
Width 20.6mm | ||
Standards/Approvals EAC, UL, CE | ||
Length 63.1mm | ||
Height 27.7mm | ||
Series 85 | ||
- COO (Country of Origin):
- IT
Finder 85 Series Timer Relay, 48V Supply Voltage, 7A Maximum Current - 85.04.0.048.0000
This timer relay is a multifunctional device, ideal for use in various automation applications. With a supply voltage of 48V AC/DC, it boasts a compact design with dimensions of 20.6mm in width, 27.7mm in depth, and 63.1mm in length. The timer is designed to operate using a 14-pin connector and features advanced timing functions, including interval, ON delay, and pulse delayed modes.
Features & Benefits
• Offers seven time range options from 0.05s to 100h
• Supports four pole double throw (4PDT) contact configuration
• Maximum current capacity of 7A for reliable performance
• External power supply ensures flexibility in installations
• Quick time delay response of 20ms improves operational efficiency
• Integrated with robust silver alloy contacts for durability
Applications
• Used in control panels for automation systems
• Suitable for use in medical and dentistry equipment
• Ideal for drying kilns and industrial
• Effectively applied in lifts and elevator systems
• Utilised in electrical distribution panels for timer controls
What types of timer functions are available with this device?
It features multiple functions including ON delay, interval, pulse delayed, and symmetrical flasher modes, allowing for versatile use in various applications.
How does the adjustable time range benefit users?
The adjustable time range from 0.05 seconds to 100 hours ensures precise control for diverse tasks, making it suitable for both short and long-duration timing applications.
What kind of current can this timer relay handle?
It is capable of handling a maximum current of 7A, making it suitable for a variety of operational needs in automation and control settings.
How can users mount this timer relay?
This timer relay is designed for plug-in mounting, compatible with 94 series sockets which can be easily installed on a 35mm rail.
What material is used for the contacts in this device?
The contacts are made from silver alloy, ensuring a reliable connection and improved longevity under various operational conditions.
Related links
- Finder 85 Series Timer Relay 110 to 125 V dc 230V ac 3 to 100 min
- Finder 85 Series Timer Relay 110 to 125 V dc 24V ac 0.05 to 100 s
- Finder 85 Series Timer Relay 125 V dc 110V ac 0.5 to 100 min
- Finder 85 Series Timer Relay 125 V dc 230V ac 0.05 to 100 h 3 CO Switch
- Omron H3YN Series Timer Relay 48 V dc 48V ac Multifunction-Function, DPDT Switch
- Finder 85 Series Timer Relay 12 V dc 12V ac 4PDT Switch Configuration
- Finder 85 Series Snap-On Timer Relay 110 to 125 V dc 24V ac 0.05 to 100 s
- Finder 85 Series Snap-On Timer Relay 110 to 125 V dc 230V ac 3 to 100 min 0.05 to
