Siemens 3RA28 Series Timer Relay, 1-Contact, 90 → 240 V ac/dc 240V ac, 90 V ac, 0.05 → 100 s, 1-Function

Subtotal (1 unit)*

$503.55

(exc. GST)

$553.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$503.55

*price indicative

RS Stock No.:
155-991
Mfr. Part No.:
3RA2832-1DH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Timer Relay

Time Range

0.05 → 100 s

Number of Contacts

1

Number of Timer Functions

1

IP Rating

IP20

Supply DC Voltage

90 → 240 V ac/dc

Supply AC Voltage

240V ac, 90V ac

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum Operating Temperature

60°C

Mode

OFF Delay

Height

38mm

Width

45mm

Length

74mm

Standards/Approvals

EAC, RoHS, UKCA, UL, CE

Series

3RA28

COO (Country of Origin):
CZ
The Siemens electronic timing relay is designed to enhance operational efficiency with its off-delayed function and robust semiconductor output. Tailored for power control applications, it accommodates a wide time range and offers versatility across voltage settings of 90 to 240 V AC/DC.

Compact dimensions ensure minimal space usage in installations

Withstands a wide operating temperature range

Provides a high mechanical service life for superior operational durability

Equipped with IP20 protection class

Ensuring user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy