Renesas Electronics IS IS82C54-10Z Programmable Timer Circuit, 1, 28-Pin PLCC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.58

(exc. GST)

$85.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location

Units
Per unit
1 - 9$77.58
10 - 18$75.70
19 +$74.46

*price indicative

Packaging Options:
RS Stock No.:
921-5677
Mfr. Part No.:
IS82C54-10Z
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Programmable Timer Circuit

Mount Type

Surface

Sub Type

Programmable

Package Type

PLCC

Number of Internal Timers

1

Pin Count

28

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

3.69mm

Length

11.58mm

Automotive Standard

No

Series

IS

82C54 CMOS Programmable Interval Timer, Intersil


8 MHz to 12 MHz Clock Input Frequency

Three Independent 16-Bit Counters

Six Programmable Counter Modes

Status Read Back Command

Binary or BCD Counting

Fully TTL Compatible

Single 5 V Power Supply

Low Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy