onsemi FTL7522L6X, Timer Circuit, 6-Pin MicroPak

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-9224P
Mfr. Part No.:
FTL7522L6X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Timer Type

Reset

Package Type

MicroPak

Number of Internal Timers

1

Pin Count

6

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Quiescent Current

14µA

Maximum Low Level Output Current

50mA

Maximum High Level Output Current

-50mA

Length

1.45mm

Height

0.5mm

Width

1mm

Dimensions

1.45 x 1 x 0.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy