Texas Instruments TPL5000DGST, Timer Circuit, 10-Pin VSSOP
- RS Stock No.:
- 825-5340
- Mfr. Part No.:
- TPL5000DGST
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-5340
- Mfr. Part No.:
- TPL5000DGST
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Timer Type | Programmable | |
| Package Type | VSSOP | |
| Number of Internal Timers | 1 | |
| Pin Count | 10 | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Length | 3.1mm | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Timer Type Programmable | ||
Package Type VSSOP | ||
Number of Internal Timers 1 | ||
Pin Count 10 | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Length 3.1mm | ||
Height 0.95mm | ||
Width 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Related links
- Texas Instruments TPL5000DGST 10-Pin VSSOP
- Texas Instruments TPL5000DGST 10-Pin VSSOP
- Texas Instruments 4 16 bit- ADC 0.86 ksps, 10-Pin VSSOP
- Texas Instruments Bidirectional Current Monitor Single 10-Pin VSSOP
- Texas Instruments DAC 10 bit- 4 3 Wire, 10-Pin VSSOP
- Texas Instruments 5 V 10-Pin, VSSOP
- Texas Instruments 4 12 bit- ADC 3.3 ksps, 10-Pin VSSOP
- Texas Instruments 1 16 bit- ADC 0.86 ksps, 10-Pin VSSOP
