Texas Instruments xx555 SA555DR Timer, 1, 8-Pin SOIC
- RS Stock No.:
- 218-4551
- Mfr. Part No.:
- SA555DR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$635.00
(exc. GST)
$697.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.254 | $635.00 |
*price indicative
- RS Stock No.:
- 218-4551
- Mfr. Part No.:
- SA555DR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Timer | |
| Mount Type | Surface | |
| Sub Type | Timer | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ M | 15ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | xx555 | |
| Propagation Delay Test Condition | 15pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Timer | ||
Mount Type Surface | ||
Sub Type Timer | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ M 15ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series xx555 | ||
Propagation Delay Test Condition 15pF | ||
Related links
- Texas Instruments xx555 Timer 8-Pin SOIC
- Texas Instruments xx555 SA555D Timer 8-Pin SOIC
- Texas Instruments xx555 SA555DR Timer 8-Pin SOIC
- Texas Instruments xx555 SE555D Precision Timer 8-Pin SOIC
- Texas Instruments LMC Timer 8-Pin SOIC
- Texas Instruments TLC Timer 8-Pin SOIC
- Texas Instruments LMC LMC555IM/NOPB Timer 8-Pin SOIC
- Texas Instruments NE Precision Timer 8-Pin SOIC
