Texas Instruments TLC Timer, 1, 8-Pin SOIC
- RS Stock No.:
- 922-2690
- Mfr. Part No.:
- TLC555CDR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,702.50
(exc. GST)
$1,872.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.681 | $1,702.50 |
*price indicative
- RS Stock No.:
- 922-2690
- Mfr. Part No.:
- TLC555CDR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Timer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 15V | |
| Maximum Propagation Delay Time @ M | 75ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Series | TLC | |
| Propagation Delay Test Condition | 10pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Timer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 15V | ||
Maximum Propagation Delay Time @ M 75ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.58mm | ||
Automotive Standard No | ||
Series TLC | ||
Propagation Delay Test Condition 10pF | ||
Non Compliant
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
Related links
- Texas Instruments TLC TLC555CDR Timer 8-Pin SOIC
- Texas Instruments TLC Timer Circuit 8-Pin SOIC
- Texas Instruments TLC Timer Circuit 8-Pin PDIP
- Texas Instruments TLC Timer Circuit 14-Pin SOIC
- Texas Instruments TLC Timer Circuit 14-Pin PDIP
- Texas Instruments TLC TLC555ID Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555CD Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555IDR Timer Circuit 8-Pin SOIC
