DiodesZetex NA555S-13 Precision Timer Circuit, 1, 8-Pin SOIC
- RS Stock No.:
- 165-8349
- Mfr. Part No.:
- NA555S-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8349
- Mfr. Part No.:
- NA555S-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Precision Timer Circuit | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 4.95mm | |
| Height | 1.5mm | |
| Width | 3.95mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Precision Timer Circuit | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 4.95mm | ||
Height 1.5mm | ||
Width 3.95mm | ||
- COO (Country of Origin):
- CN
555 Timer, Diodes Inc
Diodes Incorporated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timers/Timing Generators
Related links
- DiodesZetex NA555S-13 Precision Timer Circuit 8-Pin SOIC
- DiodesZetex NE NE555S-13 Precision Timer Circuit 8-Pin SOIC
- DiodesZetex NE Precision Timer Circuit 8-Pin SOIC
- Renesas Electronics ICM7555 ICM7555IBAZ-T Timer Circuit 8-Pin SOIC
- onsemi MC Timer Circuit 8-Pin SOIC
- Renesas Electronics ICM7555 ICM7555CBAZ-T Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555ID Timer Circuit 8-Pin SOIC
- onsemi MC MC1455BDR2G Timer Circuit 8-Pin SOIC
