onsemi MC MC1455BDR2G Timer Circuit, 1, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$750.00

(exc. GST)

$825.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.30$750.00-
5000 - 7500$0.292$730.002%
10000 +$0.288$720.004%

*price indicative

RS Stock No.:
145-4759
Mfr. Part No.:
MC1455BDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Timer Circuit

Mount Type

Surface

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Supply Voltage

16V

Minimum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Length

5mm

Standards/Approvals

No

Automotive Standard

No

Series

MC

COO (Country of Origin):
PH

555 Timer, ON Semiconductor


ON Semiconductor offers the industry standard 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy