Texas Instruments TLC556MD, Timer Circuit, Dual 2MHz, 14-Pin SOIC

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
145-7365
Mfr. Part No.:
TLC556MD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

2

Pin Count

14

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

5 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Width

3.91mm

Height

1.58mm

Length

8.65mm

Dimensions

8.65 x 3.91 x 1.58mm

Related links