Texas Instruments NE556D, Timer Circuit, Dual, 14-Pin SOIC
- RS Stock No.:
- 145-0833
- Mfr. Part No.:
- NE556D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0833
- Mfr. Part No.:
- NE556D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Timer Type | Standard | |
| Package Type | SOIC | |
| Number of Internal Timers | 2 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Quiescent Current | 30mA | |
| Maximum Low Level Output Current | 200mA | |
| Maximum High Level Output Current | -200mA | |
| Width | 3.91mm | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Length | 8.65mm | |
| Height | 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Timer Type Standard | ||
Package Type SOIC | ||
Number of Internal Timers 2 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Maximum Quiescent Current 30mA | ||
Maximum Low Level Output Current 200mA | ||
Maximum High Level Output Current -200mA | ||
Width 3.91mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Length 8.65mm | ||
Height 1.58mm | ||
Related links
- Texas Instruments SA556N Dual, 14-Pin PDIP
- Texas Instruments TLC556MD Dual 2MHz, 14-Pin SOIC
- Texas Instruments TLC556CDR Dual 2MHz, 14-Pin SOIC
- Texas Instruments TLC556IN Dual 2MHz, 14-Pin PDIP
- Texas Instruments TLC Timer Circuit 14-Pin SOIC
- Texas Instruments CD4541B Timer Circuit 14-Pin SOIC
- Texas Instruments TLC TLC556CD Timer Circuit 14-Pin SOIC
- Texas Instruments NE556 Precision Timer 14-Pin SOIC
