onsemi MC MC1455DR2G Timer Circuit, 1, 8-Pin SOIC
- RS Stock No.:
- 787-8706
- Mfr. Part No.:
- MC1455DR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$7.72
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 620 | $0.386 | $7.72 |
| 640 - 1240 | $0.377 | $7.54 |
| 1260 + | $0.371 | $7.42 |
*price indicative
- RS Stock No.:
- 787-8706
- Mfr. Part No.:
- MC1455DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Timer Circuit | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Timer Circuit | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 75°C | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series MC | ||
555 Timer, ON Semiconductor
ON Semiconductor offers the industry standard 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timers/Timing Generators
Related links
- onsemi MC Timer Circuit 8-Pin SOIC
- onsemi MC MC1455BDR2G Timer Circuit 8-Pin SOIC
- Renesas Electronics ICM7555 ICM7555IBAZ-T Timer Circuit 8-Pin SOIC
- Renesas Electronics ICM7555 ICM7555CBAZ-T Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555ID Timer Circuit 8-Pin SOIC
- Texas Instruments SE555 Timer Circuit 8-Pin SOIC
- Texas Instruments TLC Timer Circuit 8-Pin SOIC
- Renesas Electronics ICM Programmable Timer Circuit 8-Pin SOIC
