Timeguard Digital Time Switch 3 V dc, 1-Channel
- RS Stock No.:
- 821-5017
- Mfr. Part No.:
- TR671top2
- Brand:
- Theben / Timeguard
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$132.36
(exc. GST)
$145.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $132.36 |
- RS Stock No.:
- 821-5017
- Mfr. Part No.:
- TR671top2
- Brand:
- Theben / Timeguard
Related links
- Timeguard Digital Time Switch 230 V ac, 1-Channel
- Theben / Timeguard Digital Time Switch 230 → 240 V ac, 2-Channel
- Muller Digital Time Switch 12 V ac/dc, 1-Channel
- RS PRO Digital DIN Rail Time Switch 12 V dc, 1-Channel
- Finder Digital Time Switch 12 to 24 V ac/dc , 1-Channel
- Muller Digital Time Switch 24 V ac/dc, 1-Channel
- Finder Digital with NFC DIN Rail Time Switch 110 → 230 V ac/dc, 1-Channel
- Finder Digital DIN Rail Time Switch 24 V ac/dc, 1-Channel