Grasslin Analogue DIN Rail Time Switch 230V ac

Subtotal (1 unit)*

$325.13

(exc. GST)

$357.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$325.13

*price indicative

RS Stock No.:
238-8832
Mfr. Part No.:
18.18.0013.1
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

DIN Rail Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15min

Maximum Supply Voltage

230V ac

Standards/Approvals

No

COO (Country of Origin):
DE

Graesslin_turnus_501_DS_EN.pdf


turnus 501 A

The Grasslin turnus twilight switches are time and light switches that offers maximum functionality and allows control of the desired situation in residential, commercial and industrial buildings as well as on outside area. They provide more energy efficiency. This timers used in shop windows, for illuminated billboards or street lighting.

Type of protection IP 20

Provide protection of EN 60 730-1 class

Related links