Grasslin Analogue DIN Rail Time Switch 230V ac
- RS Stock No.:
- 238-8831
- Mfr. Part No.:
- 18.13.0016.1
- Brand:
- Grasslin
Subtotal (1 unit)*
$134.73
(exc. GST)
$148.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.73 |
*price indicative
- RS Stock No.:
- 238-8831
- Mfr. Part No.:
- 18.13.0016.1
- Brand:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 30s | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 30s | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Graesslin_trealux_510_DS_EN.pdf
trealux 510 (inkl. Vorwarnung)
The Grasslin' staircase timers offer the highest functionality and individual control in situation like residential buildings, offices etc. also in outdoor area. This timers deliver improved energy efficiency.
Type of protection IP 20
Provide protection of EN 60 730-1 class
- RS Stock No. 2388834
- Mfr. Part No. 43.02.0001.1
Each
$282.29
- RS Stock No. 2388838
- Mfr. Part No. 43.03.0001.1
Each
$405.49
- RS Stock No. 2830991
- Mfr. Part No. 01.28.1001.1
Each
$109.11
- RS Stock No. 2388832
- Mfr. Part No. 18.18.0013.1
Each
$325.13
Related links
- Grasslin Analogue DIN Rail Time Switch, 1-Channel 230 V ac
- Legrand Analogue DIN Rail Time Switch, 1-Channel 230 V ac
- Siemens Analogue DIN Rail Time Switch, 1-Channel 230 V
- Siemens Analogue SENTRON DIN Rail Time Switch, 1-Channel 230 V
- Grasslin Analogue Time Switch, 1-Channel 230 V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 24V ac
- Theben Analogue SUL DIN Rail Time Switch, 1-Channel 230 V ac












