Schneider Electric Timer CCT Electronic Timer 230V
- RS Stock No.:
- 781-757
- Mfr. Part No.:
- CCT15233
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$209.97
(exc. GST)
$230.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.97 |
*price indicative
- RS Stock No.:
- 781-757
- Mfr. Part No.:
- CCT15233
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Timer | |
| Sub Type | Timer | |
| Units Measured | Minutes | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V | |
| Series | CCT | |
| Standards/Approvals | Rohs | |
| Depth | 66mm | |
| Height | 89mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Timer | ||
Sub Type Timer | ||
Units Measured Minutes | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V | ||
Series CCT | ||
Standards/Approvals Rohs | ||
Depth 66mm | ||
Height 89mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Silent electronic timer is a Compact control device designed for precise time management in electrical circuits. adjustable from 0.5 to 60 minutes, it ensures reliable switching with silent operation. built for ease of use and integration, it enhances efficiency and safety in residential, commercial, and industrial applications.
Supports easy installation in electrical circuits
Provides Compact design for space-saving setups
Ensures reliable switching performance
Delivers enhanced safety and efficiency
Maintains Durable construction for long-term use
Supplies compatibility with multiple applications
Related links
- Schneider Electric Timer CCT Electronic Timer 230V
- Schneider Electric Timer Switch 230V ac
- Schneider Electric Timer Light Switch Acti9 230V
- Schneider Electric Timer Light Switch Mint 230V
- Schneider Electric Timer Switch 230 V ac, 1-Channel
- Time Switches
- Schneider Electric Plug In Time Delay Relay 0.1 s → 100h
- Schneider Electric Harmony Time Series Timer Relay 24 to 240 V dc 110V ac
