Assemtech 15 ° Horizontal Tilt Switch 250 mA 60 V ac
- RS Stock No.:
- 779-0889
- Mfr. Part No.:
- CW1300-96
- Brand:
- Assemtech
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$79.97
(exc. GST)
$87.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $79.97 | - |
| 15 - 29 | $79.10 | 1% |
| 30 + | $77.70 | 2% |
*price indicative
- RS Stock No.:
- 779-0889
- Mfr. Part No.:
- CW1300-96
- Brand:
- Assemtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Assemtech | |
| Differential Angle | 15 ° | |
| Product Type | Tilt Switch | |
| Mounting Orientation | Horizontal | |
| Maximum Current | 250mA | |
| Maximum AC Voltage | 60V ac | |
| Maximum DC Voltage | 60V dc | |
| Contact Resistance | 30Ω | |
| Minimum Operating Temperature | -37°C | |
| Maximum Operating Temperature | 100°C | |
| Series | CW1 | |
| Width | 20mm | |
| Depth | 7.62mm | |
| Standards/Approvals | RoHS | |
| Diameter | 12mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Assemtech | ||
Differential Angle 15 ° | ||
Product Type Tilt Switch | ||
Mounting Orientation Horizontal | ||
Maximum Current 250mA | ||
Maximum AC Voltage 60V ac | ||
Maximum DC Voltage 60V dc | ||
Contact Resistance 30Ω | ||
Minimum Operating Temperature -37°C | ||
Maximum Operating Temperature 100°C | ||
Series CW1 | ||
Width 20mm | ||
Depth 7.62mm | ||
Standards/Approvals RoHS | ||
Diameter 12mm | ||
Length 30mm | ||
- COO (Country of Origin):
- US
Encapsulated Tilt Switch
Resistant to ambient environmental conditions
Housing material : polypropylene, epoxy filled
Mechanical stress resistant
- RS Stock No. 2357623
- Mfr. Part No. CW1300-1
Each
$14.28
- RS Stock No. 3615065
- Mfr. Part No. S1267
Each
$17.46
- RS Stock No. 7790882
- Mfr. Part No. CW1306-1
Each
$18.97
- RS Stock No. 2099919
- Mfr. Part No. CW1300-0
Each
$7.04
Related links
- Assemtech 15 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 0.25 A 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 100 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 40 mA 60 V ac
- Assemtech 40 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 25 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 60 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 25 mA 24 V ac












