IXYS MCO150-16IO1, Thyristor 1.6 kV, 158 A 200 mA 2.16 kA 1.89 V
- RS Stock No.:
- 168-4590
- Mfr. Part No.:
- MCO150-16IO1
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$666.32
(exc. GST)
$732.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 40 | $66.632 | $666.32 |
| 50 + | $64.78 | $647.80 |
*price indicative
- RS Stock No.:
- 168-4590
- Mfr. Part No.:
- MCO150-16IO1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 158A | |
| Thyristor Type | SCR | |
| Package Type | SOT-227 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 2.16kA | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.89V | |
| Repetitive Peak Off-State Current | 10mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 158A | ||
Thyristor Type SCR | ||
Package Type SOT-227 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 2.16kA | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.89V | ||
Repetitive Peak Off-State Current 10mA | ||
- COO (Country of Origin):
- PT
MCO Series Thyristor Module, IXYS
High power thyristor modules
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL registered E 72873
