IXYS, Dual Thyristor Module 1.6 kV 2.59 kA, 140 A 200 mA 1.7 V TO-240 7-Pin
- RS Stock No.:
- 801-1556
- Distrelec Article No.:
- 302-53-481
- Mfr. Part No.:
- MCMA140P1600TA
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.16
(exc. GST)
$85.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $78.16 |
| 2 - 2 | $76.20 |
| 3 + | $75.15 |
*price indicative
- RS Stock No.:
- 801-1556
- Distrelec Article No.:
- 302-53-481
- Mfr. Part No.:
- MCMA140P1600TA
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 140A | |
| Product Type | Dual Thyristor Module | |
| Package Type | TO-240 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 2.59kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 140°C | |
| Width | 20.8mm | |
| Standards/Approvals | No | |
| Length | 92mm | |
| Height | 30.2mm | |
| Peak On-State Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 140A | ||
Product Type Dual Thyristor Module | ||
Package Type TO-240 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 2.59kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 140°C | ||
Width 20.8mm | ||
Standards/Approvals No | ||
Length 92mm | ||
Height 30.2mm | ||
Peak On-State Voltage 1.7V | ||
Automotive Standard No | ||
MCMA Series Dual Thyristor Module, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
