IXYS MCC26-16IO1B, Dual Thyristor Module 1.6 kV 560 A, 32 A 100 mA 1.64 V TO-240AA 7-Pin
- RS Stock No.:
- 146-1690
- Mfr. Part No.:
- MCC26-16IO1B
- Brand:
- IXYS
This image is representative of the product range
Add 180 more to save 9%
View bulk pricing optionsSubtotal (1 box of 36 units)*
$1,456.13
(exc. GST)
$1,601.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 72 unit(s) shipping from 25 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 36 - 144 | $40.448 | $1,456.13 | - |
| 180 + | $36.404 | $1,310.54 | 9% |
*price indicative
- RS Stock No.:
- 146-1690
- Mfr. Part No.:
- MCC26-16IO1B
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Dual Thyristor Module | |
| Rated Average On-State Current Irms | 32A | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 560A | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 20.8mm | |
| Length | 92mm | |
| Height | 30mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.64V | |
| Repetitive Peak Off-State Current | 3mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Dual Thyristor Module | ||
Rated Average On-State Current Irms 32A | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 560A | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 20.8mm | ||
Length 92mm | ||
Height 30mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.64V | ||
Repetitive Peak Off-State Current 3mA | ||
MCC Series
Thyristors - IXYS
Approvals
Related links
- IXYS MCC26-16IO1B 32 A 100 mA 1.64 V TO-240AA 7-Pin
- IXYS 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS 116 A 150 mA 1.5 V TO-240AA 7-Pin
- IXYS MCC56-16IO1B 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS MCC95-16IO1B 116 A 150 mA 1.5 V TO-240AA 7-Pin
- IXYS 64 A 100 mA 1.57 V TO-240AA 5-Pin
- IXYS 130 A 150 mA 1.36 V 7-Pin
- IXYS 250 A 150 mA 1.36 V 7-Pin
