IXYS N0910LC200, Thyristor 2000V, 910A 300mA
- RS Stock No.:
- 768-9017
- Mfr. Part No.:
- N0910LC200
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$492.66
(exc. GST)
$541.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $492.66 |
| 10 - 19 | $472.95 |
| 20 + | $453.27 |
*price indicative
- RS Stock No.:
- 768-9017
- Mfr. Part No.:
- N0910LC200
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 910A | |
| Thyristor Type | PCT | |
| Package Type | N0910 | |
| Repetitive Peak Reverse Voltage | 2000V | |
| Surge Current Rating | 9200A | |
| Mounting Type | Stud | |
| Maximum Gate Trigger Current | 300mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 1000mA | |
| Pin Count | 2 | |
| Dimensions | 58.5 (Dia.) x 27mm | |
| Peak On-State Voltage | 2.07V | |
| Repetitive Peak Off-State Current | 60mA | |
| Maximum Operating Temperature | +125 °C | |
| Diameter | 58.5mm | |
| Repetitive Peak Forward Blocking Voltage | 2000V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 910A | ||
Thyristor Type PCT | ||
Package Type N0910 | ||
Repetitive Peak Reverse Voltage 2000V | ||
Surge Current Rating 9200A | ||
Mounting Type Stud | ||
Maximum Gate Trigger Current 300mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 1000mA | ||
Pin Count 2 | ||
Dimensions 58.5 (Dia.) x 27mm | ||
Peak On-State Voltage 2.07V | ||
Repetitive Peak Off-State Current 60mA | ||
Maximum Operating Temperature +125 °C | ||
Diameter 58.5mm | ||
Repetitive Peak Forward Blocking Voltage 2000V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- GB
Phase Control Capsule Thyristors, IXYS
A range of standard phase control thyristors from IXYS Westcode. These rugged devices are available in ratings of up to 2000V and over 900A, and are housed in industry-standard capsule packages. Typical applications include industrial DC drives, induction heating control, marine/rail propulsion systems, wind power converters, electrochemical power supplies and soft starters.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
