Dynex DCR960G18 1.8 kV 14 kA, 960 A 300 mA 1.45 V Type G 3-Pin
- RS Stock No.:
- 760-9294
- Mfr. Part No.:
- DCR960G18
- Brand:
- Dynex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 760-9294
- Mfr. Part No.:
- DCR960G18
- Brand:
- Dynex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dynex | |
| Repetitive Peak Reverse Voltage (VDRM) | 1.8 kV | |
| Surge Current Rating | 14 kA | |
| Rated Average On-State Current (Irms) | 960 A | |
| Maximum Gate Trigger Current (Igt) | 300 mA | |
| Peak On-State Voltage | 1.45 V | |
| Package Type | Type G | |
| Pin Count | 3 | |
| Automotive Standard | No | |
| Maximum Gate Trigger Voltage (Vgt) | 3 V | |
| Maximum Holding Current (Ih) | 200 mA | |
| Maximum Operating Temperature | 125 °C | |
| Mount Type | Stud, Stud Mount | |
| Repetitive Peak Off-State Current | 60 mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dynex | ||
Repetitive Peak Reverse Voltage (VDRM) 1.8 kV | ||
Surge Current Rating 14 kA | ||
Rated Average On-State Current (Irms) 960 A | ||
Maximum Gate Trigger Current (Igt) 300 mA | ||
Peak On-State Voltage 1.45 V | ||
Package Type Type G | ||
Pin Count 3 | ||
Automotive Standard No | ||
Maximum Gate Trigger Voltage (Vgt) 3 V | ||
Maximum Holding Current (Ih) 200 mA | ||
Maximum Operating Temperature 125 °C | ||
Mount Type Stud, Stud Mount | ||
Repetitive Peak Off-State Current 60 mA | ||
Standards/Approvals No | ||
Phase Control Capsule Thyristors, DYNEX
Thyristors - DYNEX
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Supplied with
Gate & Cathode Leads.
Related links
- Dynex DCR960G18 1800 V 14000 A, 960 A 300 mA 1.45 V Type G 3-Pin
- Infineon ETD630N18P60HPSA1 628 A 250 mA 1.45 V
- Infineon 500 A 250 mA 1.45 V
- Infineon TT500N16KOFHPSA2 500 A 250 mA 1.45 V
- Semikron Danfoss SKKT 273/16 E 320 A 150 mA 1.45 V 7-Pin
- Semikron Danfoss SKKH 323/16 E 320 A 150 mA 1.45 V SEMIPACK3 5-Pin
- Dynex DCR720E18 1800 V 8300 A, 720 A 300 mA 1.97 V 3-Pin
- SCS ±30 V Type G US Ionized Air Gun, Ioniser
