IXYS N0910LC260, Thyristor 2600V, 910A 300mA

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$278.71

(exc. GST)

$306.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$278.71
10 - 49$276.74
50 +$273.99

*price indicative

RS Stock No.:
768-9013
Mfr. Part No.:
N0910LC260
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current

910A

Thyristor Type

PCT

Package Type

N0910

Repetitive Peak Reverse Voltage

2600V

Surge Current Rating

9200A

Mounting Type

Stud

Maximum Gate Trigger Current

300mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

1000mA

Pin Count

2

Dimensions

58.5 (Dia.) x 27mm

Peak On-State Voltage

2.07V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

60mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

2600V

Diameter

58.5mm

COO (Country of Origin):
GB

Phase Control Capsule Thyristors, IXYS


A range of standard phase control thyristors from IXYS Westcode. These rugged devices are available in ratings of up to 2000V and over 900A, and are housed in industry-standard capsule packages. Typical applications include industrial DC drives, induction heating control, marine/rail propulsion systems, wind power converters, electrochemical power supplies and soft starters.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links