Infineon TZ630N28KOFHPSA1, Thyristor Module 2800 V 25.5 A, 630 A 250 mA 2.18 V
- RS Stock No.:
- 273-7558
- Mfr. Part No.:
- TZ630N28KOFHPSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save $747.40
View bulk pricing optionsSubtotal (1 unit)*
$821.96
(exc. GST)
$904.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $821.96 | - |
| 10 + | $747.22 | $747.40 |
*price indicative
- RS Stock No.:
- 273-7558
- Mfr. Part No.:
- TZ630N28KOFHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 630A | |
| Repetitive Peak Reverse Voltage VDRM | 2800V | |
| Surge Current Rating | 25.5A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Maximum Holding Current Ih | 500mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TZ630N | |
| Automotive Standard | No | |
| Peak On-State Voltage | 2.18V | |
| Repetitive Peak Off-State Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 630A | ||
Repetitive Peak Reverse Voltage VDRM 2800V | ||
Surge Current Rating 25.5A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 250mA | ||
Maximum Holding Current Ih 500mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TZ630N | ||
Automotive Standard No | ||
Peak On-State Voltage 2.18V | ||
Repetitive Peak Off-State Current 200mA | ||
The Infineon Thyristor Module is a phase control thyristor module. It is available in pressure contact technology for high reliability. It has 1500 A maximum RMS on state current with 350 micro sec circuit commutated turn off time.
Industrial standard package
Electrically insulated base plate
Suitable for motor control and drives
