Infineon, Thyristor Module 1.6 kV 24.8 kA, 820 A 250 mA 1.27 V
- RS Stock No.:
- 258-1716
- Mfr. Part No.:
- TT820N16KOFHPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 2 units)*
$1,181.83
(exc. GST)
$1,300.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 2 - 2 | $590.915 | $1,181.83 |
| 4 - 4 | $531.82 | $1,063.64 |
| 6 + | $477.93 | $955.86 |
*price indicative
- RS Stock No.:
- 258-1716
- Mfr. Part No.:
- TT820N16KOFHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 820A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 24.8kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.27V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 820A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 24.8kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 250mA | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.27V | ||
The Infineon thyristor/thyristor 60 mm prime block 1600 V, 820 A module for phase control in pressure contact technology. Thyristor/thyristor offers highest current density and highest surge current in standard 60 mm housing.
Industrial standard package
Electrically insulated base plate
Related links
- Infineon TT820N16KOFHPSA1 820 A 250 mA 1.27 V
- Infineon 600 A 250 mA 1.27 V 7-Pin
- Infineon 600 A 250 mA 1.27 V 7-Pin
- Infineon TT570N16KOFHPSA2 600 A 250 mA 1.27 V 7-Pin
- Infineon TD600N16KOFTIMHPSA1 600 A 250 mA 1.27 V 7-Pin
- Infineon 500 A 250 mA 1.53 V 5-Pin
- Infineon 586 A 250 mA 1.43 V 7-Pin
- Infineon 635 A 250 mA 1.37 V 7-Pin
