STMicroelectronics X0115ML, Thyristor 600 V, 500 mA 150 μA 7.6 A
- RS Stock No.:
- 249-6680
- Mfr. Part No.:
- X0115ML
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $1.34
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.78
(exc. GST)
$7.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.678 | $6.78 | - |
| 20 - 90 | $0.611 | $6.11 | $1.34 |
| 100 - 240 | $0.551 | $5.51 | $12.70 |
| 250 - 490 | $0.496 | $4.96 | $45.50 |
| 500 + | $0.448 | $4.48 | $115.00 |
*price indicative
- RS Stock No.:
- 249-6680
- Mfr. Part No.:
- X0115ML
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 500mA | |
| Thyristor Type | SCR | |
| Package Type | SOT-23-3L | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 7.6A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 150μA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | X0115ML | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 500mA | ||
Thyristor Type SCR | ||
Package Type SOT-23-3L | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 7.6A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 150μA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series X0115ML | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics thyristor offers a high blocking voltage of 600 V, and a surge peak voltage of 750 V, ideal for applications like ground fault circuit interrupter (GFCI) and arc fault circuit interrupters (AFCI). This thyristor is suitable for all applications where available gate current is limited. The package provides the smallest SCR footprint while keeping 1.1 mm creepage distance, guaranteeing 120 V functional insulation (UL-840) at level 2 pollution degree without extra certification.
On-state rms current, 0.8 A sensitive
Narrow sensitive gate current range [30 to 150] μA
Compact SOT23-3L package – Creepage distance of 1.1 mm – 9 mm² footprint
Related links
- STMicroelectronics 0.5 A 150 μA 7.6 A
- WeEn Semiconductors Co.112 0.5 A 0.2 mA 9 A 1.7 V
- WeEn Semiconductors Co. Thyristor 600 V, 0.5 A 0.2 mA 9 A 1.7 V
- STMicroelectronics 0.5 A 0.025 mA 1.95 V TO-92 3-Pin
- STMicroelectronics P0111MA 1AA3 0.5 A 0.025 mA 1.95 V TO-92 3-Pin
- STMicroelectronics 0.5 A 5 μA 1.95 V TO-92 3-Pin
- STMicroelectronics P0118MA 2AL3 0.5 A 5 μA 1.95 V TO-92 3-Pin
- STMicroelectronics 25 A 15 mA 394 A 1.6 V
