STMicroelectronics, Thyristor 600 V 8 A, 500 mA 25 μA 1.95 V TO-92 3-Pin
- RS Stock No.:
- 165-7773
- Mfr. Part No.:
- P0111MA 1AA3
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7773
- Mfr. Part No.:
- P0111MA 1AA3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 500mA | |
| Package Type | TO-92 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 8A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 25μA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Series | P011xx SCR | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 10μA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.95V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 500mA | ||
Package Type TO-92 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 8A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 25μA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 5mA | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Operating Temperature 125°C | ||
Series P011xx SCR | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 10μA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.95V | ||
- COO (Country of Origin):
- MY
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics P0111MA 1AA3 0.5 A 0.025 mA 1.95 V TO-92 3-Pin
- STMicroelectronics 0.5 A 0.2 mA 1.95 V TO-92 3-Pin
- STMicroelectronics 0.5 A 5 μA 1.95 V TO-92 3-Pin
- STMicroelectronics P0102DA 1AA3 0.5 A 0.2 mA 1.95 V TO-92 3-Pin
- STMicroelectronics P0118MA 2AL3 0.5 A 5 μA 1.95 V TO-92 3-Pin
- STMicroelectronics 0.5 A 0.2 mA 1.95 V SOT-223 4-Pin
- STMicroelectronics 12 A 200 μA 115 A
- STMicroelectronics 25 A 15 mA 394 A 1.6 V
