Lovato Electric DCTLA4000150, Thyristor Module 1.8 kV, 22 A Module
- RS Stock No.:
- 248-3646
- Mfr. Part No.:
- DCTLA4000150
- Brand:
- Lovato Electric
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$1,595.29
(exc. GST)
$1,754.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,595.29 | - |
| 5 + | $1,435.76 | 10% |
*price indicative
- RS Stock No.:
- 248-3646
- Mfr. Part No.:
- DCTLA4000150
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Rated Average On-State Current Irms | 22A | |
| Product Type | Thyristor Module | |
| Package Type | Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | cULus | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Rated Average On-State Current Irms 22A | ||
Product Type Thyristor Module | ||
Package Type Module | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals cULus | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
Lovato Thyristor Module, 22A Current Rating, 400V Input Voltage (AC) - DCTLA4000150
This thyristor module offers effective control in electrical circuits. It is suitable for a range of automation and electrical applications. Its compact dimensions of 75x218x171.5mm facilitate easy DIN rail installation, making it a practical choice for professionals.
Features & Benefits
• Suitable for both AC and DC circuits
• Designed for straightforward DIN rail mounting
• Operates efficiently in temperature conditions from -20 to +55°C
• Current control feature ensures stable performance
Applications
• Automation control systems
• Residential and industrial electrical installations
• Motor control and heating
• Power electronics configurations
Can it operate at both AC and DC voltages?
Yes, it operates at 400V AC and 24V DC.
Can it manage different current loads?
Yes, it is rated for currents up to 22A.
Is the current controlled automatically?
Yes, it includes a current control mechanism for stable operation.
Related links
- Lovato DCTLA4000075 11 A Module
- Lovato DCTLA4000500, Thyristor Module 1800 V Module
- Lovato DCTLA4001000, Thyristor Module 1800 V Module
- Lovato DCTLA4000300 43 A 400 V ac Module
- Semikron Danfoss SKKT 106/18 E 600 A 150 mA 22 kA 1.5 V
- Infineon STT5000N18P110XPSA1IFX 4780 A 250 mA 1.43 V
- Infineon TT250N16KOFHPSA1 410 A 120 mA 1.73 V BG-PB20-1
- Infineon TT570N18KOFHPSA1 566 A 250 mA 1.38 V
