STMicroelectronics STTN6050H-12M1Y, Thyristor 1.2 kV, 60 A 50 mA 600 A 1.5 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.12

(exc. GST)

$32.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$29.12
10 - 49$28.54
50 - 99$27.97
100 - 149$27.40
150 +$26.85

*price indicative

Packaging Options:
RS Stock No.:
235-5450
Mfr. Part No.:
STTN6050H-12M1Y
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

60A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-247

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

600A

Maximum Gate Trigger Current Igt

50mA

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

100mA

Maximum Operating Temperature

150°C

Standards/Approvals

ECOPACK2

Series

TN6050HP-12WY

Automotive Standard

AEC-Q101

Peak On-State Voltage

1.5V

The STMicroelectronics automotive grade thyristor(SCR) is designed for applications such as automotive and stationary battery chargers. This thyristor is rated for a 60 A RMS power switching, offers superior performances in Peak voltage robustness up to 1200 V and surge current handling up to 600 A sine wave pulse. Its key features allow the design of functions such as AC switch and AC-DC controlled rectifier-bridge. It is available in A-SMIT package and Ideal for a maximum thermal performance.

AEC-Q101 qualified

High junction temperature: 150 °C

AC off state voltage +/- 1200 V

Nominal on-state RMS current 60 ARMS

High noise immunity 1000 V/μs

Max. gate triggering current 50 mA

Applications


On board, off board Automotive battery charger

AC DC voltage controlled rectifier

Solar and wind renewable energy inverters / rectifiers

Solid state relays

UPS: Bypass SSR; inrush current limiter ICL in AC DC rectifier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy