STMicroelectronics STTN6050H-12M1Y, Thyristor 1.2 kV, 60 A 50 mA 600 A 1.5 V
- RS Stock No.:
- 235-5449
- Mfr. Part No.:
- STTN6050H-12M1Y
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 400 more to save $511.20
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$5,112.60
(exc. GST)
$5,623.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 200 - 200 | $25.563 | $5,112.60 | - |
| 400 - 400 | $24.285 | $4,857.00 | $511.20 |
| 600 + | $23.071 | $4,614.20 | $1,495.20 |
*price indicative
- RS Stock No.:
- 235-5449
- Mfr. Part No.:
- STTN6050H-12M1Y
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 60A | |
| Thyristor Type | SCR | |
| Package Type | TO-247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 600A | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Series | TN6050HP-12WY | |
| Standards/Approvals | ECOPACK2 | |
| Peak On-State Voltage | 1.5V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 60A | ||
Thyristor Type SCR | ||
Package Type TO-247 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 600A | ||
Maximum Gate Trigger Current Igt 50mA | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Operating Temperature 150°C | ||
Series TN6050HP-12WY | ||
Standards/Approvals ECOPACK2 | ||
Peak On-State Voltage 1.5V | ||
Automotive Standard AEC-Q101 | ||
Applications
Related links
- STMicroelectronics STTN6050H-12M1Y 60 A 50 mA 600 A 1.5 V
- STMicroelectronics 60 A 50 mA 525 A 10 V
- STMicroelectronics STTD6050H-12M2Y 60 A 50 mA 525 A 10 V
- Vishay 35 A 40 mA 600 A 1.85 V
- Vishay 35 A 150 mA 600 A 1.85 V
- Vishay VS-40TPS12-M3 35 A 150 mA 600 A 1.85 V
- Vishay VS-40TPS12A-M3 35 A 40 mA 600 A 1.85 V
- STMicroelectronics 25 A 50 mA 440 A
