United Automation FC36M, Three Phase Thyristor Driver 500 mA
- RS Stock No.:
- 232-9347
- Mfr. Part No.:
- FC36M
- Brand:
- United Automation
Get a bulk buy discount
Add 10 more to save $227.30
View bulk pricing optionsSubtotal (1 unit)*
$757.19
(exc. GST)
$832.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 25 December 2026
- Plus 5 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $757.19 | - |
| 10 - 49 | $734.46 | $227.30 |
| 50 - 99 | $712.45 | $2,237.00 |
| 100 - 249 | $691.06 | $6,613.00 |
| 250 + | $670.33 | $21,715.00 |
*price indicative
- RS Stock No.:
- 232-9347
- Mfr. Part No.:
- FC36M
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Three Phase Thyristor Driver | |
| Thyristor Type | SCR | |
| Package Type | PCB | |
| Mount Type | DIN Rail | |
| Maximum Gate Trigger Current Igt | 500mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Series | FC36M | |
| Standards/Approvals | I.E.T. Regulations (BS7671) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Three Phase Thyristor Driver | ||
Thyristor Type SCR | ||
Package Type PCB | ||
Mount Type DIN Rail | ||
Maximum Gate Trigger Current Igt 500mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Series FC36M | ||
Standards/Approvals I.E.T. Regulations (BS7671) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Phase Angle & Burst Firing Three-Phase, FC36M - A34411 (No DIN housing), 415V
A microprocessor based thyristor firing control PCB with both Phase Angle and Burst Firing options.
Suitable for ac/dc resistive/inductive loads, via thyristor pairs on 3-phase stacks
No external phasing transformers required
Analogue control inputs 0-5Vdc and 4-20mA current loop
Digital isolated control, opto-coupled +5 → +25Vdc
Selectable current limit with LED indication
Over-current latching trip to 150% LED indication
Selectable resistive/inductive loads
Selectable phase reversal
Output status indication
The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.
Related links
- United Automation A34462, Three Phase Firing Board 500 mA
- United Automation PR3-E-6kW 8 A
- United Automation A34411-DIN 0.5 A 500 mA
- United Automation D45054 500 A 1.7 V
- United Automation D45050 330 A 200 mA 1.5 V
- United Automation MAT, Thyristor Trigger Module
- United Automation FC11BL, Thyristor Trigger Module
- United Automation A407649, Thyristor Power Controller
