Infineon TD320N16SOFHPSA1, Thyristor Module 1.6 kV 9.5 kA, 320 A 150 mA 1.47 V 7-Pin
- RS Stock No.:
- 217-7213
- Mfr. Part No.:
- TD320N16SOFHPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $8.45
View bulk pricing optionsSubtotal (1 unit)*
$141.12
(exc. GST)
$155.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $141.12 | - |
| 5 + | $139.43 | $8.45 |
*price indicative
- RS Stock No.:
- 217-7213
- Mfr. Part No.:
- TD320N16SOFHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 320A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 9.5kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 130°C | |
| Series | TT320N16SOF | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.47V | |
| Repetitive Peak Off-State Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 320A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 9.5kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 130°C | ||
Series TT320N16SOF | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.47V | ||
Repetitive Peak Off-State Current 60mA | ||
The Infineon TD320N16SOFHPSA1 is a Thyristor with 50 mm eco block 1600 V, 320 A module for phase control in solder bond technology. This module is also available with pre-applied Thermal Interface Material. If you need additional features or higher performance go to pressure contact technology.
Solder-Bond Technology
Industrial standard package
Option: Pre-applied thermal interface material (TIM)
Related links
- Infineon 320 A 150 mA 1.47 V 7-Pin
- Infineon 380 A 150 mA 1.47 V 7-Pin
- Infineon TT320N16SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Infineon TD390N16SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon 380 A 150 mA 1.47 V 7-Pin
- Infineon TT390N16SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon 320 A 150 mA 1.47 V 7-Pin
- Infineon TD390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
