STMicroelectronics BTW68-1200RG, Thyristor 1.2 kV 420 A, 19 A 50 mA 2.1 V TOP3 3-Pin

This image is representative of the product range

Subtotal (1 tube of 30 units)*

$382.68

(exc. GST)

$420.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +$12.756$382.68

*price indicative

RS Stock No.:
178-1397
Mfr. Part No.:
BTW68-1200RG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

19A

Product Type

Thyristor

Package Type

TOP3

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

420A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

50mA

Pin Count

3

Maximum Holding Current Ih

75mA

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Operating Temperature

125°C

Series

BTW68

Standards/Approvals

No

Repetitive Peak Off-State Current

20μA

Peak On-State Voltage

2.1V

Automotive Standard

No

Thyristors, STMicroelectronics


A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy