STMicroelectronics BTW69-600RG, Silicon Controlled Rectifier 1.2 kV 610 A, 50 A 80 mA 1.9 V TOP3 3-Pin
- RS Stock No.:
- 810-7392
- Mfr. Part No.:
- BTW69-600RG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$10.16
(exc. GST)
$11.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.16 |
*price indicative
- RS Stock No.:
- 810-7392
- Mfr. Part No.:
- BTW69-600RG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 50A | |
| Product Type | Silicon Controlled Rectifier | |
| Package Type | TOP3 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 610A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL (File ref: E81734) | |
| Width | 21.1mm | |
| Length | 40mm | |
| Height | 15.1mm | |
| Series | BTW67 and BTW69 | |
| Peak On-State Voltage | 1.9V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 50A | ||
Product Type Silicon Controlled Rectifier | ||
Package Type TOP3 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 610A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 80mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL (File ref: E81734) | ||
Width 21.1mm | ||
Length 40mm | ||
Height 15.1mm | ||
Series BTW67 and BTW69 | ||
Peak On-State Voltage 1.9V | ||
Automotive Standard No | ||
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics 50 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics BTW69-1200RG 32 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics BTW69-800RG 32 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics 32 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics 32 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics TN6050HP-12WY 38 A 50 mA 600 A
- STMicroelectronics 38 A 50 mA 600 A
- STMicroelectronics BTW69-1200N 31 A 50 mA 1.6 V TOP3 3-Pin
