IXYS MCC161-22IO1, Dual Thyristor Module 2.2 kV 6.4 kA, 165 A 150 mA 1.36 V 7-Pin

This image is representative of the product range

Subtotal (1 unit)*

$233.72

(exc. GST)

$257.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.72

*price indicative

RS Stock No.:
194-518
Mfr. Part No.:
MCC161-22IO1
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

165A

Product Type

Dual Thyristor Module

Repetitive Peak Reverse Voltage VDRM

2.2kV

Surge Current Rating

6.4kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

150mA

Pin Count

7

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

150mA

Maximum Operating Temperature

125°C

Length

94mm

Standards/Approvals

No

Width

34mm

Height

30mm

Peak On-State Voltage

1.36V

Repetitive Peak Off-State Current

40mA

Automotive Standard

No

MCC Series


Dual series thyristors

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy