United Automation A407806, Single-Phase Enclosed Phase Angle Controller 250 A
- RS Stock No.:
- 175-6258
- Mfr. Part No.:
- A407806
- Brand:
- United Automation
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$423.73
(exc. GST)
$466.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $423.73 | - |
| 5 - 24 | $394.08 | 6% |
| 25 + | $354.66 | 16% |
*price indicative
- RS Stock No.:
- 175-6258
- Mfr. Part No.:
- A407806
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Single-Phase Enclosed Phase Angle Controller | |
| Surge Current Rating | 250A | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Series | EVR 3KW | |
| Standards/Approvals | CE marking | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Single-Phase Enclosed Phase Angle Controller | ||
Surge Current Rating 250A | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Series EVR 3KW | ||
Standards/Approvals CE marking | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
This 3KW Mini Stack is available for single phase, 230V applications. The unit can control loads of up to 13A, with a number of signal control options. The controllers are assembled to suit the final load, operating in phase angle mode. The controller comes complete with BS1362 fuse and an integral heatsink. APPLICATIONS:Suitable for heaters, ovens, dryers, air curtains, hot plates, heating and ventilation. SCR solid state phase angle power handing gives smooth proportional control of all types of industrial processes, e.g. furnaces, electroplating, controlled rectifiers, transformers etc.
Wide range of Control Signal Options.
Enclosed with Status Indication
Built in Class B Filter
Phase angle mode of operation with Soft-Start.
Mains Protection fuse fitted.
Simple installation.
Related links
- United Automation PSR-25 25 A 250 A
- United Automation EVR-25PA 25 A 250 A
- United Automation EVR-25BF 25 A 250 A
- United Automation VAC Series Fan Speed Controller for Use with Single Phase Switched Fan Controller
- United Automation Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads (Including Induction
- United Automation VAC Series Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads
- United Automation VAC2-1/RFI Series Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads Such As
- United Automation PATFC 5 A
