WeEn Semiconductors Co., Ltd BT169D,112 400 V 9 A, 500 mA 200 μA 1.7 V 3-Pin
- RS Stock No.:
- 166-1424
- Mfr. Part No.:
- BT169D,112
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1424
- Mfr. Part No.:
- BT169D,112
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Repetitive Peak Reverse Voltage (VDRM) | 400 V | |
| Surge Current Rating | 9 A | |
| Rated Average On-State Current (Irms) | 500 mA | |
| Maximum Gate Trigger Current (Igt) | 200 μA | |
| Peak On-State Voltage | 1.7 V | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage (Vgt) | 800 mV | |
| Maximum Holding Current (Ih) | 5 mA | |
| Maximum Operating Temperature | 125 °C | |
| Repetitive Peak Off-State Current | 100 μA | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Repetitive Peak Reverse Voltage (VDRM) 400 V | ||
Surge Current Rating 9 A | ||
Rated Average On-State Current (Irms) 500 mA | ||
Maximum Gate Trigger Current (Igt) 200 μA | ||
Peak On-State Voltage 1.7 V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage (Vgt) 800 mV | ||
Maximum Holding Current (Ih) 5 mA | ||
Maximum Operating Temperature 125 °C | ||
Repetitive Peak Off-State Current 100 μA | ||
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors;A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).;Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Key Features
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- STMicroelectronics P0102BL 5AA4 0.16 A 0.2 mA 1.7 V SOT-23 3-Pin
- Bourns TIC106D 3.2 A 0.2 mA 1.7 V TO-220 3-Pin
- WeEn Semiconductors Co. Thyristor 600 V, 0.5 A 0.2 mA 9 A 1.7 V
- STMicroelectronics 0.16 A 0.2 mA 1.7 V SOT-23 3-Pin
- WeEn Semiconductors Co.112 0.5 A 0.2 mA 9 A 1.7 V
- WeEn Semiconductors Co. Thyristor 600 V, 0.63 A 0.2 mA 9 A 1.7 V
- WeEn Semiconductors Co.115 0.63 A 0.2 mA 9 A 1.7 V
- IXYS MCMA140PD1600TB 140 A 200 mA 1.7 V TO-240 5-Pin
