Fagor Electronica FS0103MA, Thyristor 600 V, 800 mA 200 μA 7 A 1.95 V
- RS Stock No.:
- 165-5044
- Mfr. Part No.:
- FS0103MA
- Brand:
- Fagor Electronica
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5044
- Mfr. Part No.:
- FS0103MA
- Brand:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Rated Average On-State Current Irms | 800mA | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-92 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 7A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | FS01 | |
| Peak On-State Voltage | 1.95V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Rated Average On-State Current Irms 800mA | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-92 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 7A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series FS01 | ||
Peak On-State Voltage 1.95V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 100μA | ||
- COO (Country of Origin):
- TH
Sensitive Gate Thyristors, Fagor
Thyristors - Fagor
Related links
- Fagor Electronica FS0103MA 0.8 A 200 μA 7 A 1.95 V
- Fagor Electronica 8 A 15 mA 70 A 1.6 V
- Fagor Electronica FS0809MH TU 8 A 15 mA 70 A 1.6 V
- Fagor Electronica 50 A 80 mA 610 A 1.9 V
- STMicroelectronics 0.5 A 0.025 mA 1.95 V TO-92 3-Pin
- STMicroelectronics P0111MA 1AA3 0.5 A 0.025 mA 1.95 V TO-92 3-Pin
- STMicroelectronics 0.5 A 5 μA 1.95 V TO-92 3-Pin
- STMicroelectronics P0118MA 2AL3 0.5 A 5 μA 1.95 V TO-92 3-Pin
