Vishay VS-110RKI120, Thyristor 1.2 kV, 172 A 180 mA 2.18 kA 1.57 V
- RS Stock No.:
- 165-2886
- Mfr. Part No.:
- VS-110RKI120
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 25 units)*
$1,799.90
(exc. GST)
$1,979.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | $71.996 | $1,799.90 |
| 50 - 225 | $70.196 | $1,754.90 |
| 250 + | $63.177 | $1,579.43 |
*price indicative
- RS Stock No.:
- 165-2886
- Mfr. Part No.:
- VS-110RKI120
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 172A | |
| Thyristor Type | PCT | |
| Package Type | TO-94 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 2.18kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 180mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Series | VS-11 | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.57V | |
| Repetitive Peak Off-State Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 172A | ||
Thyristor Type PCT | ||
Package Type TO-94 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 2.18kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 180mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Series VS-11 | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.57V | ||
Repetitive Peak Off-State Current 20mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
