Vishay VS-40TPS08-M3, Thyristor 800 V, 35 A 150 mA 600 A 1.85 V
- RS Stock No.:
- 145-1745
- Mfr. Part No.:
- VS-40TPS08-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$193.30
(exc. GST)
$212.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 325 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $7.732 | $193.30 |
| 125 + | $6.959 | $173.98 |
*price indicative
- RS Stock No.:
- 145-1745
- Mfr. Part No.:
- VS-40TPS08-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 35A | |
| Thyristor Type | SCR | |
| Package Type | TO-247 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 600A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | VS-40TPS-M3 | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 500μA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.85V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 35A | ||
Thyristor Type SCR | ||
Package Type TO-247 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 600A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series VS-40TPS-M3 | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 500μA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.85V | ||
